+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76264

Enclosure: multipurpose; X: 189mm; Y: 167mm; Z: 80mm; GWconnect; grey

Manufacturer: GEWISS

Manufacturer part number:
GW76264
TME Symbol:
GW76264

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
189mm
Dimension Y
167mm
Dimension Z
80mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
grey
IP rating
IP66
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight767.9 g
Certificates
EAN code8011564223745
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW76264
0 in TME stock
Net price for quantities from 1 pcs - 72.72 USDGross price for quantities from 1 pcs - 72.72 USD
Net price for quantities from 3 pcs - 51.95 USDGross price for quantities from 3 pcs - 51.95 USD
Net price for quantities from 5 pcs - 48.48 USDGross price for quantities from 5 pcs - 48.48 USD
No. of pieces (Multiplicity: 1)