+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWB12BK

Knob; with flange; bakelite; Øshaft: 6.35mm; Ø13.3x13.7mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GWB12BK
TME Symbol:
GWB12BK

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø13.3x13.7mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
15.5mm
Gross weight3.414 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES
*
GWB12BK
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 100 pcs