+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWW21-YL

Knob; with pointer; Øshaft: 6mm; Ø21.3x20mm; Shaft: knurled; yellow

Manufacturer: SR PASSIVES

Manufacturer part number:
GWW21-YL
TME Symbol:
GWW21-YL

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6mm
Knob dimensions
Ø21.3x20mm
Mounting
clamp mechanism with screw
Shaft surface
knurled
Pointer colour
yellow
Cap colour
yellow
Gross weight7.99 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GWW21-YL
102 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs