+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-30000

Heat shrink sleeve; glued; 6: 1; 19mm; L: 1.22m; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30000
TME Symbol:
HA67-19.0/3.2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
19mm
Length
1.22m
Colour
black
Diameter after shrinking
3.2mm
Gross weight118.672 g
EAN code4031026322865
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30000
359 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 3 pcs - 17.06 USDGross price for quantities from 3 pcs - 17.06 USD
Net price for quantities from 5 pcs - 15.31 USDGross price for quantities from 5 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs