+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ08-02BNSKT0S

Sensor: inductive; 0÷2mm; NPN / NO; Usup: 10÷30VDC; 200mA; M8 male

Manufacturer: SICK

Manufacturer part number:
IQ08-02BNSKT0S

Alternative designations: 1055496

TME Symbol:
IQ08-02BNSKT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...2mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
embedded
Body dimensions
8x8x40mm
Body material
vistal
Number of pins
3
Overall length
49mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ08-02BNSKT0S
0 in TME stock
Net price for quantities from 1 pcs - 91.90 USDGross price for quantities from 1 pcs - 91.90 USD
Net price for quantities from 5 pcs - 85.33 USDGross price for quantities from 5 pcs - 85.33 USD
No. of pieces (Multiplicity: 1)