+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ08-04NNOKW2S

Sensor: inductive; 0÷4mm; NPN / NC; Usup: 10÷30VDC; 200mA; cables

Manufacturer: SICK

Manufacturer part number:
IQ08-04NNOKW2S

Alternative designations: 1055501

TME Symbol:
IQ08-04NNOKW2S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...4mm
Output configuration
NPN / NC
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
non-embedded
Body dimensions
8x8x40mm
Body material
vistal
Overall length
40mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ08-04NNOKW2S
0 in TME stock
Net price for quantities from 1 pcs - 90.89 USDGross price for quantities from 1 pcs - 90.89 USD
Net price for quantities from 5 pcs - 84.39 USDGross price for quantities from 5 pcs - 84.39 USD
No. of pieces (Multiplicity: 1)