+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ10-03BPOKT0S

Sensor: inductive; 0÷3mm; PNP / NC; Usup: 10÷30VDC; 200mA; M8 male


Manufacturer: SICK

Manufacturer part number:
IQ10-03BPOKT0S

Alternative designations: 1055454

TME Symbol:
IQ10-03BPOKT0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...3mm
Output configuration
PNP / NC
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
2kHz
Kind of forehead
embedded
Body dimensions
10x16x28mm
Body material
vistal
Number of pins
3
Overall length
37mm
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight11.4 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ10-03BPOKT0S
0 in TME stock
Net price for quantities from 1 pcs - 65.27 USDGross price for quantities from 1 pcs - 65.27 USD
Net price for quantities from 5 pcs - 60.61 USDGross price for quantities from 5 pcs - 60.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.