+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ40-20BNSKC0K

Sensor: inductive; 0÷20mm; NPN / NO; Usup: 10÷30VDC; 200mA; IP67

Manufacturer: SICK

Manufacturer part number:
IQ40-20BNSKC0K

Alternative designations: 1071846

TME Symbol:
IQ40-20BNSKC0K

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...20mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
M12 male
IP rating
IP67
Switching frequency max
150Hz
Kind of forehead
embedded
Body dimensions
40x40x66mm
Body material
plastic
Number of pins
4
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight150 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ40-20BNSKC0K
0 in TME stock
Net price for quantities from 1 pcs - 60.72 USDGross price for quantities from 1 pcs - 60.72 USD
Net price for quantities from 5 pcs - 56.38 USDGross price for quantities from 5 pcs - 56.38 USD
No. of pieces (Multiplicity: 1)