+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQ40-40NPPKK0S

Sensor: inductive; 0÷40mm; PNP / NO + NC; Usup: 10÷30VDC; 200mA

Manufacturer: SICK

Manufacturer part number:
IQ40-40NPPKK0S

Alternative designations: 1071863

TME Symbol:
IQ40-40NPPKK0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
screw terminals
IP rating
IP67
Switching frequency max
150Hz
Kind of forehead
non-embedded
Body dimensions
40x40x118mm
Body material
plastic
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight150 g
Certificates
See other products in this category: Rectangle Inductive Sensors SICK,
*
IQ40-40NPPKK0S
0 in TME stock
Net price for quantities from 1 pcs - 95.40 USDGross price for quantities from 1 pcs - 95.40 USD
Net price for quantities from 5 pcs - 88.58 USDGross price for quantities from 5 pcs - 88.58 USD
No. of pieces (Multiplicity: 1)