+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL178887

Knob; with flange; plastic; Øshaft: 6.35mm; Ø16.5x19.2mm; black


Manufacturer: CLIFF

Manufacturer part number:
CL178887
TME Symbol:
K21-6.35S

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø16.5x19.2mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Caution!
  • Cover ordered separately
Gross weight4.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178887
120 in TME stock
Net price for quantities from 2 pcs - 1.15 USDGross price for quantities from 2 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs