+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL178862

Knob; conical; thermoplastic; Øshaft: 6mm; Ø12x17mm; black; push-in

Manufacturer: CLIFF

Manufacturer part number:
CL178862
TME Symbol:
K88-BLK-D

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
conical
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø12x17mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Cut depth
1mm
Gross weight1.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL178862
1476 in TME stock
Net price for quantities from 4 pcs - 0.51 USDGross price for quantities from 4 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs