+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | aluminium, plastic | |
Shaft diameter | 6mm | |
Knob dimensions | Ø10.7x19mm | |
Colour | silver | |
Mounting | push-in | |
Shaft surface | knurled | |
Knobs features | mounting in panel | |
Pointer colour | white | |
Panel cutout diameter | 9mm |