+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC7229NML

Knob; aluminium,thermoplastic; Øshaft: 6mm; Ø12x13mm; black

Manufacturer: CLIFF

Manufacturer part number:
FC7229NML
TME Symbol:
KMR12BNML

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø12x13mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Gross weight1.477 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
FC7229NML
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)