+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ONPOW | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 0.03A / 250V DC | |
Switches features | with longitudinal roller | |
Contacts configuration | SPDT | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | screw terminals | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -10...80°C | |
Operating Force | 1.18N | |
Electrical life | 500000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | silver alloy | |
Mounting | mounting hole without thread, on panel |