+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1002-408

Meter: appliance meter; LCD; Earthing R range: 5kΩ,100kΩ; IP54

Manufacturer: MEGGER

Manufacturer part number:
1002-408
TME Symbol:
MEG-MFT1825

Specification

Manufacturer
MEGGER
Type of meter
appliance meter
Kind of display used
LCD
Earthing resistance measuring range
5kΩ/100kΩ
Earthing resistance measuring accuracy
±(2% + 3 digit)
RCD test
10m...50mA steps 1mA, 50m...500mA steps 5mA, 500m...1000mA steps 10mA
Loop impedance measurement
10mΩ...1kΩ
AC voltage measuring range
10...600V
AC voltage measuring accuracy
±(3% + 3 digit)
Bandwidth for AC voltage measurements
15...400Hz
Measurement
AC voltage, continuity, earthing resistance, insulation resistance, RCD tripping current, RCD tripping time, resistance, short circuit loop impedance
Frequency measuring range
15...400Hz
Frequency measuring accuracy
±(0.5%+1 digit)
Insulation resistance measuring ranges
10kΩ...1GΩ
Insulation resistance measuring accuracy
±(3% + 2digit)
Test voltage
100V/250V/500V/1kV
IP rating
IP54
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Dimensions
150x85x235mm
Continuity test
10mΩ...99.9Ω
Test
phase sequence
Illumination
yes
Loop impedance measuring accuracy
±(5% + 3 digit)
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • manufacturer's calibration certificate
  • neckstrap
  • test leads
  • test probe x1
Gross weight3.5827 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations MEGGER,
*
1002-408
0 in TME stock
Net price for quantities from 1 pcs - 1 934.66 USDGross price for quantities from 1 pcs - 1 934.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.