+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24565

Padlock; mandrel; brass; Equipment: key x3; 65mm; hardened,steel


Manufacturer: MEGA

Manufacturer part number:
24565
TME Symbol:
MGA-24565

Specification

Manufacturer
MEGA
Type of mounting element
padlock
Kind of padlock
mandrel
Body material
brass
Standard equipment
key x3
Slot width
65mm
Application
cabinets, gates, sheds
Shackle/bolt material
hardened, steel
Gross weight293.35 g
EAN code5903755245656
See other products in this category: Padlocks MEGA,
*
24565
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 3 pcs - 8.35 USDGross price for quantities from 3 pcs - 8.35 USD