+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-95120

Cable tie; L: 330mm; W: 10mm; acid resistant steel AISI 316; 850N

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-95120
TME Symbol:
MLT12SS10-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.33m
Tie width
10mm
Tie material
acid resistant steel AISI 316
Tie strength
850N
Version
with fold locking
Bundle diameter
90mm
Manufacturer series
MTL
Related items
HDT16
Operating temperature
-80...538°C
Gross weight14 g
Certificates
EAN code5022660312946
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-95120
0 in TME stock
Net price for quantities from 1000 pcs - 3.37 USDGross price for quantities from 1000 pcs - 3.37 USD
Net price for quantities from 2000 pcs - 3.05 USDGross price for quantities from 2000 pcs - 3.05 USD
Net price for quantities from 5000 pcs - 2.69 USDGross price for quantities from 5000 pcs - 2.69 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.