+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-01-10

Linear slide bearing; aluminium,iglidur® J; Ø: 10mm; L: 29mm


Manufacturer: IGUS

Manufacturer part number:
OJUM-01-10
TME Symbol:
OJUM-01-10

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
10mm
Length
29mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight55.6 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-01-10
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.49 USDGross price for quantities from 1 pcs - 23.49 USD
Net price for quantities from 10 pcs - 18.70 USDGross price for quantities from 10 pcs - 18.70 USD
Net price for quantities from 20 pcs - 18.26 USDGross price for quantities from 20 pcs - 18.26 USD