+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-01-25

Linear slide bearing; aluminium,iglidur® J; Ø: 25mm; L: 58mm


Manufacturer: IGUS

Manufacturer part number:
OJUM-01-25
TME Symbol:
OJUM-01-25

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
25mm
Length
58mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight70 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-01-25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.57 USDGross price for quantities from 1 pcs - 38.57 USD
Net price for quantities from 10 pcs - 30.66 USDGross price for quantities from 10 pcs - 30.66 USD
Net price for quantities from 20 pcs - 27.00 USDGross price for quantities from 20 pcs - 27.00 USD