+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-01-50

Linear slide bearing; aluminium,iglidur® J; Ø: 50mm; L: 100mm

Manufacturer: IGUS

Manufacturer part number:
OJUM-01-50
TME Symbol:
OJUM-01-50

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
50mm
Length
0.1m
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight480 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-01-50
0 in TME stock
Net price for quantities from 1 pcs - 120.14 USDGross price for quantities from 1 pcs - 120.14 USD
Net price for quantities from 10 pcs - 96.11 USDGross price for quantities from 10 pcs - 96.11 USD
Net price for quantities from 20 pcs - 84.10 USDGross price for quantities from 20 pcs - 84.10 USD
No. of pieces (Multiplicity: 1)