+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-06-16

Pillow block; aluminium,iglidur® J; Ø: 16mm; L: 43mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
OJUM-06-16
TME Symbol:
OJUM-06-16

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
16mm
Length
43mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight158 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-06-16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.08 USDGross price for quantities from 1 pcs - 82.08 USD
Net price for quantities from 10 pcs - 65.67 USDGross price for quantities from 10 pcs - 65.67 USD
Net price for quantities from 20 pcs - 57.46 USDGross price for quantities from 20 pcs - 57.46 USD