+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-06-25-HK

Pillow block; aluminium,iglidur® J; 25mm; DryLin® R; with lever


Manufacturer: IGUS

Manufacturer part number:
OJUM-06-25-HK
TME Symbol:
OJUM-06-25-HK

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
25mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
with lever
Gross weight544 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-06-25-HK
0 in TME stock
Net price for quantities from 1 pcs - 186.78 USDGross price for quantities from 1 pcs - 186.78 USD
Net price for quantities from 10 pcs - 149.42 USDGross price for quantities from 10 pcs - 149.42 USD
Net price for quantities from 20 pcs - 130.74 USDGross price for quantities from 20 pcs - 130.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.