+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUM-06-50

Pillow block; aluminium,iglidur® J; Ø: 50mm; L: 113mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
OJUM-06-50
TME Symbol:
OJUM-06-50

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
50mm
Length
113mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight2.75 kg
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-06-50
0 in TME stock
Net price for quantities from 1 pcs - 291.94 USDGross price for quantities from 1 pcs - 291.94 USD
Net price for quantities from 10 pcs - 233.55 USDGross price for quantities from 10 pcs - 233.55 USD
Net price for quantities from 20 pcs - 204.36 USDGross price for quantities from 20 pcs - 204.36 USD
No. of pieces (Multiplicity: 1)