+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OJUME-06-30

Pillow block; aluminium,iglidur® J; Ø: 30mm; L: 79mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
OJUME-06-30
TME Symbol:
OJUME-06-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Length
79mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight820 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUME-06-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.94 USDGross price for quantities from 1 pcs - 125.94 USD
Net price for quantities from 10 pcs - 100.75 USDGross price for quantities from 10 pcs - 100.75 USD
Net price for quantities from 20 pcs - 88.16 USDGross price for quantities from 20 pcs - 88.16 USD