+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPS-S2811SE-GW

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 10÷55mcd; SMD


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S2811SE-GW
TME Symbol:
OPS-S2811SE-GW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
10...55mcd
Common electrode
cathode
Dimensions
10x7.5mm
Mounting
SMD
Wavelength
619...629nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight2.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S2811SE-GW
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.