+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC50-BCB

Automation module: transducer; relative pressure; -1÷1bar; PAC50

Manufacturer: SICK

Manufacturer part number:
PAC50-BCB

Alternative designations: 1062965

TME Symbol:
PAC50-BCB

Specification

Manufacturer
SICK
Type of automation module
transducer
Controlled parameter
relative pressure
Pressure setting range
-1...1bar
Kind of output 1
NPN, PNP
Operating temperature
0...60°C
Kind of output 3
0...10V, 4...20mA
IP rating
IP65, IP67
Manufacturer series
PAC50
Kind of display used
LED
Connection
G 1/4", Ø4mm push-in
Measurement accuracy
1.5%
Electrical connection
M12 4pin
Supply voltage
  • 17...30V DC
Gross weight40 g
Certificates
See other products in this category: Pressure switches SICK,
See other products from this series.:
*
PAC50-BCB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 186.08 USDGross price for quantities from 1 pcs - 186.08 USD
Net price for quantities from 5 pcs - 172.79 USDGross price for quantities from 5 pcs - 172.79 USD