+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4331.6031

Precise knob; Shaft d: 6mm; Ø22.8x23.1mm; black; Shaft: smooth

Manufacturer: MENTOR

Manufacturer part number:
4331.6031
TME Symbol:
PPR-ARET1

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
precise knob
Shaft diameter
6mm
Knob dimensions
Ø22.8x23.1mm
Colour
black
Shaft surface
smooth
Mounting
clamp mechanism with screw
Knobs features
  • dial scale
  • flange with pointer arrow
  • screw hidden under cap
  • with brake function
Gross weight7.363 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers MENTOR,
*
4331.6031
24 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 20 pcs - 4.67 USDGross price for quantities from 20 pcs - 4.67 USD
Net price for quantities from 100 pcs - 4.41 USDGross price for quantities from 100 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs