+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35608

Wrench: combination spanner; double-sided; 8mm; L: 110mm

Manufacturer: PROLINE

Manufacturer part number:
35608
TME Symbol:
PRE-3560-8

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
0.11m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • chrome plated key surface
  • forged
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight48.5 g
EAN code5903755093073
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35608
13 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.