+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40136

Drill bit; Ø: 75mm; Working part len: 450mm; Holder: hexagonal


Manufacturer: PROLINE

Manufacturer part number:
40136
TME Symbol:
PRE-40136

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
75mm
Working part length
450mm
Kind of holder
hexagonal
Tools application
garden
Trade name
aucher
Gross weight715.5 g
EAN code5903755401366
See other products in this category: Drills - Others PROLINE,
*
40136
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.