+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44841

Grinding pin; Granularity: 40; flap; Holder: plunger; 6mm


Manufacturer: PROLINE

Manufacturer part number:
44841
TME Symbol:
PRE-44841

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding pin
Granularity
40
Version
flap
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø80x30mm
Tools application
  • for dry running
  • for removing paint
  • wood
Gross weight153 g
EAN code5903755448415
See other products in this category: Cutting and Grinding Discs PROLINE,
*
44841
0 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.