+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71035

Drill bit; for concrete; Ø: 10mm; L: 350mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
71035
TME Symbol:
PRE-71035

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
0.35m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
260mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight146 g
EAN code5903755710352
See other products in this category: Drills for Concrete PROLINE,
*
71035
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.