+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72292

Drill bit; for concrete; Ø: 22mm; L: 920mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
72292
TME Symbol:
PRE-72292

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
0.92m
Tip material
tungsten carbide
Kind of holder
SDS-MAX
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Drill features
  • 4-blade insert with optimised geometry
  • double twist provides quick bore mill release
Gross weight1.249 kg
EAN code5903755722928
See other products in this category: Drills for Concrete PROLINE,
*
72292
0 in TME stock
Net price for quantities from 1 pcs - 38.80 USDGross price for quantities from 1 pcs - 38.80 USD
Net price for quantities from 4 pcs - 36.03 USDGross price for quantities from 4 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.