+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73608

Drill bit; for concrete; Ø: 8mm; L: 600mm; tungsten carbide

Manufacturer: PROLINE

Manufacturer part number:
73608
TME Symbol:
PRE-73608

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
0.6m
Tip material
tungsten carbide
Tools application
  • brick type materials
  • cellular concrete
  • concrete
Gross weight196 g
EAN code5903755736086
See other products in this category: Drills for Concrete PROLINE,
*
73608
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 3 pcs - 3.35 USDGross price for quantities from 3 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)