+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76704

Drill bit; Ø: 4mm; Working part len: 80mm


Manufacturer: PROLINE

Manufacturer part number:
76704
TME Symbol:
PRE-76704

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
4mm
Working part length
80mm
Tools application
  • brick type materials
  • concrete
  • metal
  • steel
  • universal
  • wall
  • wood
Gross weight14.1 g
EAN code5903755767042
See other products in this category: Drills - Others PROLINE,
*
76704
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 3 pcs - 1.13 USDGross price for quantities from 3 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.