+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76705

Drill bit; Ø: 5mm; Working part len: 90mm

Manufacturer: PROLINE

Manufacturer part number:
76705
TME Symbol:
PRE-76705

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Drill diameter
5mm
Working part length
90mm
Tools application
  • brick type materials
  • concrete
  • metal
  • steel
  • universal
  • wall
  • wood
Gross weight18.5 g
EAN code5903755767059
See other products in this category: Drills - Others PROLINE,
*
76705
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 3 pcs - 1.39 USDGross price for quantities from 3 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.