+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77044

Drill bit; for metal; Ø: 4.4mm; L: 80mm; high speed steel; tube


Manufacturer: PROLINE

Manufacturer part number:
77044
TME Symbol:
PRE-77044

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4.4mm
Length
80mm
Material
high speed steel
Working part length
47mm
Conform to the norm
DIN 338 DIN 1412C
Drill features
increased durability
Kind of package
tube
Tools application
  • steel
  • tool steel
Gross weight9.4 g
EAN code5903755770448
See other products in this category: Drills for Metal PROLINE,
*
77044
0 in TME stock
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 30 pcs - 0.77 USDGross price for quantities from 30 pcs - 0.77 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.