+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88113

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.7mm; 22.2mm

Manufacturer: PROLINE

Manufacturer part number:
88113
TME Symbol:
PRE-88113

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.7mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Manufacturer series
SUPER TURBO
Tools application
  • brick type materials
  • concrete
  • marble
Gross weight347 g
EAN code5903755881137
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
88113
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 12.07 USDGross price for quantities from 3 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)