+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89350

Cutting diamond wheel; Ø: 350mm; Disc thick: 2.9mm; 25.4mm; LASER


Manufacturer: PROLINE

Manufacturer part number:
89350
TME Symbol:
PRE-89350

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
350mm
Disc thickness
2.9mm
Kind of holder
assembly hole
Holder socket size - mm
25.4mm
Manufacturer series
LASER
Tools application
  • brick type materials
  • concrete
  • granite
  • marble
Gross weight2 kg
EAN code5903755893505
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
89350
0 in TME stock
Net price for quantities from 1 pcs - 105.99 USDGross price for quantities from 1 pcs - 105.99 USD
Net price for quantities from 3 pcs - 98.42 USDGross price for quantities from 3 pcs - 98.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.