+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89448

Grinding wheel; Ø: 180mm; Disc thick: 6mm; granite,stone,marble


Manufacturer: PROLINE

Manufacturer part number:
89448
TME Symbol:
PRE-89448

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
180mm
Disc thickness
6mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Application - series/manufacturer
Turbo
Tools application
  • granite
  • marble
  • stone
Gross weight1.24 kg
EAN code5903755894489
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89448
0 in TME stock
Net price for quantities from 1 pcs - 72.67 USDGross price for quantities from 1 pcs - 72.67 USD
Net price for quantities from 3 pcs - 67.48 USDGross price for quantities from 3 pcs - 67.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.