+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89620

Cutting diamond wheel; Ø: 125mm; Disc thick: 2.4mm; 22.23mm


Manufacturer: PROLINE

Manufacturer part number:
89620
TME Symbol:
PRE-89620

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2.4mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • cast iron
  • concrete
  • for dry running
  • steel
  • stone
  • wood
Gross weight145 g
EAN code5903755896209
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89620
2 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 3 pcs - 10.54 USDGross price for quantities from 3 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.