+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-00001

Hole and edge shield; PVC; L: 75m; black; -65÷105°C; flexible


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
800-00001
TME Symbol:
RA1-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
75m
Body colour
black
Operating temperature
-65...105°C
Version
flexible
Flammability rating
UL94HB
Internal width
2.4mm
Internal height
5.6mm
External width
6.4mm
External height
7.1mm
Gross weight41.065 g
Certificates
EAN code4031026271958
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
800-00001
0 in TME stock
Amount (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 m - 3.37 USDGross price for quantities from 75 m - 3.37 USD
Net price for quantities from 375 m - 3.01 USDGross price for quantities from 375 m - 3.01 USD
Net price for quantities from 750 m - 2.72 USDGross price for quantities from 750 m - 2.72 USD
Packaging method by the manufacturer:
Bag = 75 m