+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJM-01-16

Liner; aluminium,iglidur® J; Ø: 16mm; L: 36mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJM-01-16
TME Symbol:
RJM-01-16

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
16mm
Length
36mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight12.41 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJM-01-16
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 20 pcs - 8.54 USDGross price for quantities from 20 pcs - 8.54 USD