+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJM-01-20

Liner; aluminium,iglidur® J; Ø: 20mm; L: 45mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJM-01-20
TME Symbol:
RJM-01-20

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
20mm
Length
45mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight23.59 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJM-01-20
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 10 pcs - 11.74 USDGross price for quantities from 10 pcs - 11.74 USD
Net price for quantities from 20 pcs - 10.28 USDGross price for quantities from 20 pcs - 10.28 USD