+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJM-01-40

Liner; aluminium,iglidur® J; Ø: 40mm; L: 80mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJM-01-40
TME Symbol:
RJM-01-40

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
40mm
Length
80mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight127 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJM-01-40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.93 USDGross price for quantities from 1 pcs - 37.93 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
Net price for quantities from 20 pcs - 26.49 USDGross price for quantities from 20 pcs - 26.49 USD