+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RJMP-01-12

Liner; aluminium,iglidur® J; Ø: 12mm; L: 32mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJMP-01-12
TME Symbol:
RJMP-01-12

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
12mm
Length
32mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
clearance reduced
Gross weight8.89 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJMP-01-12
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 20 pcs - 8.39 USDGross price for quantities from 20 pcs - 8.39 USD
Packaging method by the manufacturer:
Bag = 10 pcs