+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RJMP-01-20

Liner; aluminium,iglidur® J; Ø: 20mm; L: 45mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJMP-01-20
TME Symbol:
RJMP-01-20

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
20mm
Length
45mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
clearance reduced
Gross weight23.4 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJMP-01-20
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 10 pcs - 13.53 USDGross price for quantities from 10 pcs - 13.53 USD
Net price for quantities from 20 pcs - 11.84 USDGross price for quantities from 20 pcs - 11.84 USD
Packaging method by the manufacturer:Bag = 10 pcs