+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUM-01-12

Linear slide bearing; aluminium,iglidur® J; Ø: 12mm; L: 32mm

Manufacturer: IGUS

Manufacturer part number:
RJUM-01-12
TME Symbol:
RJUM-01-12

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
12mm
Length
32mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight93.3 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-01-12
2 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 10 pcs - 17.47 USDGross price for quantities from 10 pcs - 17.47 USD
Net price for quantities from 20 pcs - 15.29 USDGross price for quantities from 20 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.