+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUM-02-12

Linear slide bearing; aluminium,iglidur® J; Ø: 12mm; L: 28mm

Manufacturer: IGUS

Manufacturer part number:
RJUM-02-12
TME Symbol:
RJUM-02-12

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
12mm
Length
28mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight10 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-02-12
0 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 10 pcs - 16.03 USDGross price for quantities from 10 pcs - 16.03 USD
Net price for quantities from 20 pcs - 14.02 USDGross price for quantities from 20 pcs - 14.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.