+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUM-02-50

Linear slide bearing; aluminium,iglidur® J; Ø: 50mm; L: 70mm

Manufacturer: IGUS

Manufacturer part number:
RJUM-02-50
TME Symbol:
RJUM-02-50

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
50mm
Length
70mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight147 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-02-50
0 in TME stock
Net price for quantities from 1 pcs - 80.19 USDGross price for quantities from 1 pcs - 80.19 USD
Net price for quantities from 10 pcs - 64.15 USDGross price for quantities from 10 pcs - 64.15 USD
Net price for quantities from 20 pcs - 56.13 USDGross price for quantities from 20 pcs - 56.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.