+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUME-05-12

Pillow block; aluminium,iglidur® J; 12mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
RJUME-05-12
TME Symbol:
RJUME-05-12

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
12mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
with regulation
Gross weight78 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUME-05-12
0 in TME stock
Net price for quantities from 1 pcs - 103.96 USDGross price for quantities from 1 pcs - 103.96 USD
Net price for quantities from 10 pcs - 83.17 USDGross price for quantities from 10 pcs - 83.17 USD
Net price for quantities from 20 pcs - 72.77 USDGross price for quantities from 20 pcs - 72.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.